-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 MHz, 50 mW Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 1 FUNC, PDSO5 | 976 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 1 FUNC, PDSO5 | 800 |
|
$2.2151 / $4.0275 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 1 FUNC, PDSO5 | 133 |
|
$1.7453 / $4.0275 | Buy Now |
|
Quest Components | VIDEO AMPLIFIER, 1 FUNC, PDSO5 | 8 |
|
$7.0620 / $9.6300 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Func, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26170 |
|
$1.5100 / $1.8900 | Buy Now |
|
Win Source Electronics | IC OPAMP CFA 795MHZ SOT23-5 | 19100 |
|
$3.9270 / $5.8905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8001ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8001ART-REEL7
Analog Devices Inc
800 MHz, 50 mW Current Feedback Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices |
This table gives cross-reference parts and alternative options found for AD8001ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EL5160ISZ-T7 | Renesas Electronics Corporation | Check for Price | 200MHz Low-power Current Feedback Amplifiers, SOICN, /Reel | AD8001ART-REEL7 vs EL5160ISZ-T7 |
MAX4395EUD/V+T | Analog Devices Inc | Check for Price | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | AD8001ART-REEL7 vs MAX4395EUD/V+T |
5962-9169301MCC | Comlinear Corporation | Check for Price | Video Amplifier, 4 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | AD8001ART-REEL7 vs 5962-9169301MCC |
HFA1149IB | Harris Semiconductor | Check for Price | Video Amplifier, 1 Func, Bipolar, PDSO8 | AD8001ART-REEL7 vs HFA1149IB |
EL2160CN | Intersil Corporation | Check for Price | VIDEO AMPLIFIER, PDIP8, PLASTIC, DIP-8 | AD8001ART-REEL7 vs EL2160CN |
CLC414AJE-TR13 | Texas Instruments | Check for Price | VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14 | AD8001ART-REEL7 vs CLC414AJE-TR13 |
EL5392ACUZ-T7 | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO16, ROHS COMPLIANT, QSOP-16 | AD8001ART-REEL7 vs EL5392ACUZ-T7 |
AD8013ACHIPS | Analog Devices Inc | Check for Price | Single Supply, Low Power, Triple Video Amplifier | AD8001ART-REEL7 vs AD8013ACHIPS |
EL5160IS | Intersil Corporation | Check for Price | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, 0.150 INCH, SOIC-8 | AD8001ART-REEL7 vs EL5160IS |
EL2020CN | Elantec Semiconductor Inc | Check for Price | Video Amplifier, 1 Func, Bipolar, PDIP8, DIP-8 | AD8001ART-REEL7 vs EL2020CN |
A good PCB layout for the AD8001 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
The gain resistors (Rf and Rg) should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, while a higher bandwidth requires larger resistors. The datasheet provides a gain resistor selection table to help with this process.
The maximum power dissipation of the AD8001 is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of the package. The actual power dissipation will depend on the operating conditions and the ambient temperature.
Yes, the AD8001 can be used as a single-ended amplifier by tying the negative input to ground and applying the signal to the positive input. However, this will reduce the common-mode rejection ratio (CMRR) and increase the noise.
To reduce noise and distortion, use a low-noise power supply, decouple the power supply pins with capacitors, and use a low-impedance output load. Additionally, minimize the length of the input and output traces, and use shielding to reduce electromagnetic interference (EMI).