Part Details for AD800-52BR by Analog Devices Inc
Overview of AD800-52BR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2552BR26DV | Renesas Electronics Corporation | Microcontrollers with 16-bit, 26MHz/3.0 to 5.5V H8S/2000 CPU (Non Promotion) |
Price & Stock for AD800-52BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Rochester Electronics | Phase Locked Loop, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5656 |
|
$25.4700 / $29.9600 | Buy Now |
Part Details for AD800-52BR
AD800-52BR CAD Models
AD800-52BR Part Data Attributes
|
AD800-52BR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD800-52BR
Analog Devices Inc
45 or 52 Mbps Clock and Data Recovery IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.4 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON -5.2 VOLT SUPPLY | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD800-52BR
This table gives cross-reference parts and alternative options found for AD800-52BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD800-52BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD800-52BRRL | PHASE LOCKED LOOP, PDSO20, PLASTIC, SOIC-20 | Rochester Electronics LLC | AD800-52BR vs AD800-52BRRL |
AD800-52BRZRL | 45 or 52 Mbps Clock and Data Recovery IC | Analog Devices Inc | AD800-52BR vs AD800-52BRZRL |
ADF4210BRU-REEL | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | AD800-52BR vs ADF4210BRU-REEL |
ADF4210BRU | PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20 | Rochester Electronics LLC | AD800-52BR vs ADF4210BRU |
AD800-52BRZ | 45 or 52 Mbps Clock and Data Recovery IC | Analog Devices Inc | AD800-52BR vs AD800-52BRZ |
ADF4210BRU | IC PLL FREQUENCY SYNTHESIZER, 1200 MHz, PDSO20, TSSOP-20, PLL or Frequency Synthesis Circuit | Analog Devices Inc | AD800-52BR vs ADF4210BRU |
AD9852ASTZ | CMOS 300 MSPS Complete DDS | Analog Devices Inc | AD800-52BR vs AD9852ASTZ |