-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 10-Bit ADC with I<sup>2</sup>C Compatible Interface in 8-Lead SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD7995YRJZ-0RL | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD7995YRJZ-1RL | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7177
|
Newark | Adc, 10Bit, Sot-23-8, -40 To 125 Deg C, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Single Ended, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD7995YRJZ-0500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 494 |
|
$4.0400 / $6.7300 | Buy Now |
DISTI #
505-AD7995YRJZ-0500RL7CT-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1729 In Stock |
|
$3.7125 / $8.9300 | Buy Now |
DISTI #
584-AD7995YRJZ0500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 10-BIT 4-CHANNEL I2C ADC IN SOT IC RoHS: Compliant | 1576 |
|
$3.7300 / $7.5400 | Buy Now |
DISTI #
V72:2272_06213148
|
Arrow Electronics | 3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 35 |
|
$3.8090 / $5.3910 | Buy Now |
|
Analog Devices Inc | 10-BIT 4-CHANNEL I2C ADC IN SO Package Multiple: 500 | 846 |
|
$3.7125 / $8.9300 | Buy Now |
DISTI #
69278128
|
Verical | 3/4 Channel Single ADC SAR 140ksps 10-bit Serial 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2326 | Americas - 35 |
|
$3.8090 / $5.3910 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, PDSO8 | 68 |
|
$5.7406 / $9.3090 | Buy Now |
|
Ameya Holding Limited | AD7995YRJZ-0500RL7 , 10 位-Bit ADC, 串行接口, 8针 SOT-23封装 | 251 |
|
RFQ | |
DISTI #
AD7995YRJZ05R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.8900 / $3.9400 | Buy Now |
|
LCSC | 10 positions 2.7V5.5V 140kHz I2C SOT-23-8 Analog to Digital Converters (ADC) ROHS | 20 |
|
$4.3943 / $6.0213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7995YRJZ-0500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7995YRJZ-0500RL7
Analog Devices Inc
4-Channel, 10-Bit ADC with I<sup>2</sup>C Compatible Interface in 8-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0391% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |