-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7980SRMZ-EP by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9586
|
Newark | Adc, 16Bit, 1Msps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Pseu... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$23.7900 / $35.3100 | Buy Now |
DISTI #
505-AD7980SRMZ-EP-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
164 In Stock |
|
$26.3501 / $38.0500 | Buy Now |
DISTI #
584-AD7980SRMZ-EP
|
Mouser Electronics | Analog to Digital Converters - ADC 6-BIT 1MSPS LOWER POWER ADC IC RoHS: Compliant | 111 |
|
$23.7700 / $35.3100 | Buy Now |
DISTI #
V99:2348_06213134
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Americas - 32 |
|
$24.1400 | Buy Now |
DISTI #
66716033
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 32 |
|
$24.1400 | Buy Now |
DISTI #
AD7980SRMZ-EP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$24.8700 / $26.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7980SRMZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7980SRMZ-EP
Analog Devices Inc
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.71 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signal traces away from the digital signal traces. Additionally, use a low-ESR capacitor for the AVDD and AVSS pins, and keep the decoupling capacitors close to the pins.
The AD7980SRMZ-EP has an internal calibration circuit that can be enabled by setting the CAL bit in the control register. The device also has an internal voltage reference that can be used for calibration. It is recommended to perform a self-calibration cycle after power-up and before taking any conversions.
The recommended power-up sequence is to first apply the analog power supply (AVDD and AVSS), followed by the digital power supply (DVDD and DGND). This ensures that the analog circuitry is powered up before the digital circuitry.
The BUSY signal goes high when the AD7980SRMZ-EP is performing a conversion. The host controller should monitor the BUSY signal and wait for it to go low before initiating a new conversion or accessing the conversion result.
The maximum sampling rate of the AD7980SRMZ-EP is 1 MSPS. The power consumption of the device increases with the sampling rate, so it is recommended to use the lowest sampling rate necessary for the application to minimize power consumption.