-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7159
|
Newark | Adc, 16Bit, 1Msps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:1Msps, Input Channel Type:Pseudo Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V Rohs Compliant: Yes |Analog Devices AD7980BRMZRL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 329 |
|
$20.4500 / $27.2200 | Buy Now |
DISTI #
505-AD7980BRMZRL7CT-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1177 In Stock |
|
$17.6336 / $26.1800 | Buy Now |
DISTI #
584-AD7980BRMZR7
|
Mouser Electronics | Analog to Digital Converters - ADC 16-BIT 1MSPS LOWER POWER ADC IC RoHS: Compliant | 35 |
|
$17.6300 / $26.1700 | Buy Now |
|
Analog Devices Inc | 16-BIT 1MSPS LOWER POWER ADC I Min Qty: 1 Package Multiple: 1000 | 2236 |
|
$17.6336 / $26.1800 | Buy Now |
DISTI #
26634163
|
Verical | 1-Channel Single ADC SAR 1Msps 16-bit Serial 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$19.1857 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AD7980BRMZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$17.5600 | Buy Now |
|
Win Source Electronics | ADC 16BIT 1MSPS LP 10-MSOP | 16280 |
|
$12.2470 / $18.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7980BRMZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7980BRMZRL7
Analog Devices Inc
16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.71 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0019% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7980BRMZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7980BRMZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7980BRMZ | 16-Bit, 1 MSPS, PulSAR ADC in MSOP/LFCSP | Analog Devices Inc | AD7980BRMZRL7 vs AD7980BRMZ |