Part Details for AD7948BRSZ-REEL by Analog Devices Inc
Results Overview of AD7948BRSZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7948BRSZ-REEL Information
AD7948BRSZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD7948BRSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7948BRSZ-REELTR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SSOP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9250 | Buy Now |
DISTI #
584-AD7948BRSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC BYTE 12-B IOUT DAC IC RoHS: Compliant | 0 |
|
$11.9200 | Order Now |
|
Analog Devices Inc | BYTE 12-B IOUT DAC IC Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$8.7500 / $22.1800 | Buy Now |
DISTI #
AD7948BRSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$12.4700 | Buy Now |
Part Details for AD7948BRSZ-REEL
AD7948BRSZ-REEL CAD Models
AD7948BRSZ-REEL Part Data Attributes
|
AD7948BRSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7948BRSZ-REEL
Analog Devices Inc
+3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7948BRSZ-REEL
This table gives cross-reference parts and alternative options found for AD7948BRSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7948BRSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7948BRS-REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | AD7948BRSZ-REEL vs AD7948BRS-REEL |
AD7948BRS | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | AD7948BRSZ-REEL vs AD7948BRS |
AD7948BRZ | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | AD7948BRSZ-REEL vs AD7948BRZ |
AD7937AR-REEL7 | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRSZ-REEL vs AD7937AR-REEL7 |
AD7948ARS-B | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | AD7948BRSZ-REEL vs AD7948ARS-B |
AD7937BRZ | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRSZ-REEL vs AD7937BRZ |
AD7948ARSZ-BREEL | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | AD7948BRSZ-REEL vs AD7948ARSZ-BREEL |
AD7937AR | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRSZ-REEL vs AD7937AR |
AD7948BRZ-REEL | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | AD7948BRSZ-REEL vs AD7948BRZ-REEL |
AD7937BR | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRSZ-REEL vs AD7937BR |