Part Details for AD7948BRS by Analog Devices Inc
Results Overview of AD7948BRS by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7948BRS Information
AD7948BRS by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7948BRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.6us Settling Time, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3245 |
|
$5.7100 / $7.1400 | Buy Now |
Part Details for AD7948BRS
AD7948BRS CAD Models
AD7948BRS Part Data Attributes
|
AD7948BRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7948BRS
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 0.6 µs | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7948BRS
This table gives cross-reference parts and alternative options found for AD7948BRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7948BRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7948BRSZ-REEL | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | AD7948BRS vs AD7948BRSZ-REEL |
AD7948BRSZ | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | AD7948BRS vs AD7948BRSZ |
AD7937AR | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRS vs AD7937AR |
AD7948BR-REEL | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface Package: 20 ld SOIC - Wide; No of Pins: 20; Temperature Range: INDUSTRIAL; Container: 1000/Reel | AD7948BRS vs AD7948BR-REEL |
AD7937BR-REEL | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRS vs AD7937BR-REEL |
AD7937BR-REEL7 | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRS vs AD7937BR-REEL7 |
AD7937BRZ | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.6 us SETTLING TIME, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | AD7948BRS vs AD7937BRZ |
AD7948BRZ | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | AD7948BRS vs AD7948BRZ |
AD7948ARS-BREEL | Analog Devices Inc | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20 | AD7948BRS vs AD7948ARS-BREEL |
AD7948ARSZ-B | Analog Devices Inc | Check for Price | +3.3 V/+5 V Multiplying 12-Bit DAC With an 8-Bit Byte Interface | AD7948BRS vs AD7948ARSZ-B |