Part Details for AD7945BRSZ-REEL by Analog Devices Inc
Overview of AD7945BRSZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7945BRSZ-REEL | Analog Devices | PARALLEL 12-B IOUT DAC IC | |
AD7945BRSZ | Analog Devices | PARALLEL 12-B IOUT DAC IC | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for AD7945BRSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7945BRSZ-REELCT-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3032 In Stock |
|
$10.0750 / $19.2100 | Buy Now |
DISTI #
584-AD7945BRSZ-R
|
Mouser Electronics | Digital to Analog Converters - DAC PARALLEL 12-B IOUT DAC IC RoHS: Compliant | 156 |
|
$10.0700 / $12.7400 | Buy Now |
|
Analog Devices Inc | PARALLEL 12-B IOUT DAC IC Min Qty: 1 Package Multiple: 1500 | 607 |
|
$7.4800 / $19.4100 | Buy Now |
|
Rochester Electronics | AD7945 - D/A Converter, Parallel, Word Input Loading, 0.6us Settling Time, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$9.9900 / $11.7500 | Buy Now |
DISTI #
AD7945BRSZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1500 | 0 |
|
$10.5400 | Buy Now |
Part Details for AD7945BRSZ-REEL
AD7945BRSZ-REEL CAD Models
AD7945BRSZ-REEL Part Data Attributes
|
AD7945BRSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7945BRSZ-REEL
Analog Devices Inc
+3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Max | 0.6 µs | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD7945BRSZ-REEL
This table gives cross-reference parts and alternative options found for AD7945BRSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7945BRSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7945BRSZ | +3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface | Analog Devices Inc | AD7945BRSZ-REEL vs AD7945BRSZ |
AD7945BR-REEL | +3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface | Analog Devices Inc | AD7945BRSZ-REEL vs AD7945BR-REEL |
AD7945BR | +3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface | Analog Devices Inc | AD7945BRSZ-REEL vs AD7945BR |
AD7945BRS-REEL | +3.3 V/+5 V Multiplying 12-Bit DAC With a Parallel Interface | Analog Devices Inc | AD7945BRSZ-REEL vs AD7945BRS-REEL |