Converters
AD7944BCPZ-RL7
Description: 14-Bit, 2.5 MSPS, PulSAR 15.5 mW ADC in LFCSP

Overview of AD7944BCPZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7944BCPZ-RL7 Analog Devices 14-Bit, 3MSPS, SAR I.C.
AD7944BCPZ Analog Devices 14-Bit, 3MSPS, SAR I.C.

Price & Stock for AD7944BCPZ-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7944BCPZ-RL7TR-ND
DigiKey IC ADC 14BIT SAR 20LFCSP Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $15.9375
$15.9375 Buy Now
DISTI # 584-AD7944BCPZ-R7
Mouser Electronics Analog to Digital Converters - ADC 14-Bit, 3MSPS, SAR I.C. RoHS: Compliant 0
  • 1,500 $15.9300
$15.9300 Order Now
Analog Devices Inc 14-Bit, 3MSPS, SAR I.C. Min Qty: 1500 Package Multiple: 1500 3000
  • 1 $21.0100
  • 1,000 $12.1100
  • 1,500 $15.9375
$12.1100 / $21.0100 Buy Now
DISTI # AD7944BCPZ-RL7
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 1500 0
  • 1,500 $16.6800
$16.6800 Buy Now
Win Source Electronics IC ADC 14BIT SAR 20LFCSP / 14 Bit Analog to Digital Converter 1 Input 1 SAR 20-LFCSP (4x4) 440
  • 2 $37.9170
  • 4 $31.1120
  • 5 $30.1390
  • 7 $29.1670
  • 9 $28.1950
  • 12 $25.2780
$25.2780 / $37.9170 Buy Now

CAD Models for AD7944BCPZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7944BCPZ-RL7 by Analog Devices Inc

AD7944BCPZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20
Pin Count
20
Manufacturer Package Code
CP-20-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.1 V
Analog Input Voltage-Min
Conversion Time-Max
0.42 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-XQCC-N20
JESD-609 Code
e3
Length
4 mm
Linearity Error-Max (EL)
0.0061%
Moisture Sensitivity Level
3
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC20,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
2.5 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1 mm
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. AD7944BCPZ-RL7
    Analog Devices Inc
    14-Bit, 2.5 MSPS, PulSAR 15.5 mW ADC in LFCSP
    VS

Alternate Parts for AD7944BCPZ-RL7

This table gives cross-reference parts and alternative options found for AD7944BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7944BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7944BCPZ 14-Bit, 2.5 MSPS, PulSAR 15.5 mW ADC in LFCSP Analog Devices Inc AD7944BCPZ-RL7 vs AD7944BCPZ
Part Number Description Manufacturer Compare
AD7985BCPZ 16-Bit, 2.5 MSPS PulSAR 11 mW ADC in QFN Analog Devices Inc AD7944BCPZ-RL7 vs AD7985BCPZ

Related Parts for AD7944BCPZ-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7944BCPZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7944BCPZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7944BCPZ-RL7 would you like to use for your alert(s)?
  • Please alert me when AD7944BCPZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7944BCPZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7944BCPZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7944BCPZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7944BCPZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7944BCPZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: