-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7943ARSZ-B | Analog Devices | SERIAL 12-BIT IOUT DAC-IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9576
|
Newark | Dac, 12Bit, Ssop-20, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Serial, Supply Voltage Range:3V To 5.5V, Adc/Dac Case Style:Ssop, No. Of Pins:20Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7943ARSZ-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.7400 / $17.0900 | Buy Now |
DISTI #
AD7943ARSZ-B-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$10.0750 / $19.4100 | Buy Now |
DISTI #
584-AD7943ARSZ-B
|
Mouser Electronics | Digital to Analog Converters - DAC SERIAL 12-BIT IOUT DAC-IC RoHS: Compliant | 291 |
|
$10.0700 / $17.1200 | Buy Now |
DISTI #
V36:1790_06212868
|
Arrow Electronics | DAC 1-CH Segment 12-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2020 | Americas - 1132 |
|
$10.0060 / $10.3700 | Buy Now |
|
Analog Devices Inc | SERIAL 12-BIT IOUT DAC-IC Package Multiple: 66 | 2801 |
|
$7.4800 / $19.4100 | Buy Now |
DISTI #
26616669
|
Verical | DAC 1-CH Segment 12-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 | Americas - 2772 |
|
$10.3700 | Buy Now |
DISTI #
69704725
|
Verical | DAC 1-CH Segment 12-bit 20-Pin SSOP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 66 Date Code: 2020 | Americas - 1122 |
|
$10.0060 / $10.3700 | Buy Now |
DISTI #
AD7943ARSZ-B
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 66 | 0 |
|
$10.5400 / $11.2600 | Buy Now |
DISTI #
C1S103100565139
|
Chip1Stop | DAC 1-CH R-2R 12-bit 20-Pin SSOP Tube RoHS: Compliant pbFree: Yes | 1198 |
|
$10.0060 / $10.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7943ARSZ-B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7943ARSZ-B
Analog Devices Inc
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for AD7943ARSZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7943ARSZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7943BRS | +3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface | Analog Devices Inc | AD7943ARSZ-B vs AD7943BRS |
AD7943BRSZ-REEL | +3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface | Analog Devices Inc | AD7943ARSZ-B vs AD7943BRSZ-REEL |
AD7943BRS-REEL | SERIAL INPUT LOADING, 0.6us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20 | Analog Devices Inc | AD7943ARSZ-B vs AD7943BRS-REEL |
AD7943BRSZ | +3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface | Analog Devices Inc | AD7943ARSZ-B vs AD7943BRSZ |
AD7943ARS-BREEL | IC SERIAL INPUT LOADING, 5 us SETTLING TIME, 12-BIT DAC, PDSO20, SSOP-20, Digital to Analog Converter | Analog Devices Inc | AD7943ARSZ-B vs AD7943ARS-BREEL |