-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1.5 MSPS, 10-Bit Parallel ADC with a Sequencer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7933BRUZ-ND
|
DigiKey | IC ADC 10BIT SAR 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$5.7876 / $8.8400 | Buy Now |
DISTI #
584-AD7933BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit Parallel ITF Multichannel ADC I.C RoHS: Compliant | 121 |
|
$5.7800 / $8.2800 | Buy Now |
DISTI #
V36:1790_06212820
|
Arrow Electronics | 4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2338 | Americas - 100 |
|
$5.5360 / $5.7670 | Buy Now |
|
Analog Devices Inc | 10-Bit Parallel ITF Multichann Package Multiple: 50 | 961 |
|
$4.3000 / $8.8400 | Buy Now |
DISTI #
26171724
|
Verical | 4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 900 |
|
$5.5360 / $5.7670 | Buy Now |
DISTI #
82746103
|
Verical | 4-Channel Single ADC SAR 1.5Msps 10-bit Parallel 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2338 | Americas - 100 |
|
$5.5360 / $5.7670 | Buy Now |
|
Quest Components | Data Acquisition System, 4 Channel, 10 Bit, 28 Pin, Plastic, TSSOP | 358 |
|
$6.4575 / $12.9150 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 4 Channel, Parallel, Word Access, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 112 |
|
$5.4700 / $6.4300 | Buy Now |
DISTI #
AD7933BRUZ
|
TME | IC: A/D converter, Ch: 4, 10bit, 1.5Msps, 2.7÷5.25V, TSSOP28 Min Qty: 1 | 0 |
|
$8.2500 / $11.6000 | RFQ |
DISTI #
AD7933BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0600 / $6.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7933BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7933BRUZ
Analog Devices Inc
4-Channel, 1.5 MSPS, 10-Bit Parallel ADC with a Sequencer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153-AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.675 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7933BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7933BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7933BRUZ-REEL7 | 4-Channel, 1.5 MSPS, 10-Bit Parallel ADC with a Sequencer | Analog Devices Inc | AD7933BRUZ vs AD7933BRUZ-REEL7 |