-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7928BRUZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7139
|
Newark | Adc, 12Bit, 1Msps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Sin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 904 |
|
$8.6300 / $15.0600 | Buy Now |
DISTI #
AD7928BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4080 In Stock |
|
$8.6375 / $15.0400 | Buy Now |
DISTI #
584-AD7928BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit 8, Ch 1 Msps ADC I.C. RoHS: Compliant | 1163 |
|
$8.6300 / $15.9700 | Buy Now |
|
Analog Devices Inc | 12-Bit 8, Ch 1 Msps ADC I.C. Min Qty: 1 Package Multiple: 1000 | 816 |
|
$8.6375 / $16.1100 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PDSO20 | 89 |
|
$7.5600 / $12.6000 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 12-BIT, 1 FUNC, 8 CHANNEL, SERIAL ACCESS, PDSO20 | 38 |
|
$11.6550 / $14.1750 | Buy Now |
DISTI #
AD7928BRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$9.0400 | Buy Now |
|
LCSC | 12 Bits 2.7V5.25V 1MHz TSSOP-20 Analog to Digital Converters (ADC) ROHS | 1174 |
|
$4.8894 / $8.4922 | Buy Now |
|
Vyrian | Converters | 969 |
|
RFQ | |
|
Win Source Electronics | IC ADC 12BIT 8CH W/SEQ 20TSSOP | 5590 |
|
$5.0000 / $6.4583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7928BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7928BRUZ-REEL7
Analog Devices Inc
8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7928BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7928BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7928BRUZ-REEL | Analog Devices Inc | Check for Price | 8-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 20-Lead TSSOP | AD7928BRUZ-REEL7 vs AD7928BRUZ-REEL |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the ADC input pins away from the digital signals and use a low-pass filter to reduce noise.
The AD7928BRUZ-REEL7 has an internal calibration circuit that can be used to calibrate the ADC. The calibration process involves writing a specific code to the calibration register to initiate the calibration process. The device also has a calibration mode that can be used to adjust the offset and gain of the ADC.
The recommended power-up sequence is to first apply the analog power supply (VCC) and then the digital power supply (VDD). The power supplies should be turned on in a sequence that ensures the analog power supply is stable before the digital power supply is turned on.
If the AD7928BRUZ-REEL7 is not converting correctly or is producing incorrect results, check the power supply voltages, clock frequency, and input signal levels. Also, check the device's configuration registers to ensure they are set correctly. If the issue persists, try resetting the device or re-initializing the ADC.
The maximum sampling rate of the AD7928BRUZ-REEL7 is 250 kSPS. The sampling rate is dependent on the clock frequency, which can be up to 10 MHz. The device can operate at lower clock frequencies, but the sampling rate will be reduced accordingly.