Part Details for AD7923SRUZ-EP by Analog Devices Inc
Overview of AD7923SRUZ-EP by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7923SRUZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7923SRUZ-EP-ND
|
DigiKey | IC ADC 12BIT 4 CHAN 16TSSOP Min Qty: 13 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$51.6138 | Buy Now |
DISTI #
584-AD7923SRUZ-EP
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 4,Ch 200 Ksps ADC I.C. RoHS: Compliant | 0 |
|
$55.1400 / $61.8500 | Order Now |
DISTI #
35217050
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 1300 |
|
$50.5900 | Buy Now |
|
Rochester Electronics | AD7923 - 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP RoHS: Compliant Status: Active Min Qty: 1 | 361 |
|
$43.8300 / $51.5700 | Buy Now |
DISTI #
AD7923SRUZ-EP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$48.5500 / $54.1000 | Buy Now |
Part Details for AD7923SRUZ-EP
AD7923SRUZ-EP CAD Models
AD7923SRUZ-EP Part Data Attributes
|
AD7923SRUZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7923SRUZ-EP
Analog Devices Inc
4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.05 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7923SRUZ-EP
This table gives cross-reference parts and alternative options found for AD7923SRUZ-EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7923SRUZ-EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7923BRUZ-REEL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923SRUZ-EP vs AD7923BRUZ-REEL7 |
AD7923BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923SRUZ-EP vs AD7923BRU-REEL |
AD7923BRUZ-REEL | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923SRUZ-EP vs AD7923BRUZ-REEL |
AD7923SRUZ-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923SRUZ-EP vs AD7923SRUZ-EP-RL7 |
AD7923BRU-REEL7 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923SRUZ-EP vs AD7923BRU-REEL7 |