-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9843
|
Newark | Adc, 12Bit, Tssop-16, -40 To 125 Deg C, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7923BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$6.9300 / $9.2700 | Buy Now |
DISTI #
AD7923BRUZ-ND
|
DigiKey | IC ADC 12BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2320 In Stock |
|
$5.0586 / $8.9200 | Buy Now |
DISTI #
584-AD7923BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 4,Ch 200 Ksps ADC I.C. RoHS: Compliant | 981 |
|
$6.6600 / $8.9100 | Buy Now |
DISTI #
V36:1790_06212787
|
Arrow Electronics | 4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2348 | Americas - 127 |
|
$4.8930 / $6.6090 | Buy Now |
|
Analog Devices Inc | 12-BIT 4,Ch 200 Ksps ADC I.C. Min Qty: 1 Package Multiple: 96 | 464 |
|
$3.4500 / $8.9200 | Buy Now |
DISTI #
77594712
|
Verical | 4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Date Code: 2348 | Americas - 96 |
|
$4.8930 / $6.6090 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 | 52 |
|
$8.4397 / $13.6860 | Buy Now |
|
Quest Components | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16 | 2 |
|
$5.9110 / $7.0932 | Buy Now |
DISTI #
AD7923BRUZ
|
TME | IC: A/D converter, Ch: 4, 12bit, 200ksps, 2.7÷5.25V, TSSOP16, ±1LSB Min Qty: 1 | 0 |
|
$6.0000 / $8.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7923BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7923BRUZ
Analog Devices Inc
4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7923BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7923BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7923BRU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923BRUZ vs AD7923BRU-REEL |
AD7923SRU-EP | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRUZ vs AD7923SRU-EP |
AD7923SRUZ-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRUZ vs AD7923SRUZ-EP-RL7 |
AD7923SRUZ-EP | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRUZ vs AD7923SRUZ-EP |
AD7923BRU | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRUZ vs AD7923BRU |
AD7923BRUZ-REEL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRUZ vs AD7923BRUZ-REEL7 |
AD7923SRU-EP-RL7 | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRUZ vs AD7923SRU-EP-RL7 |
AD7923BRU-REEL7 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter | Analog Devices Inc | AD7923BRUZ vs AD7923BRU-REEL7 |
AD7923BRUZ-REEL | 4-Channel 200 kSPS, 12-Bit A/D Converter with Sequencer in 16-Lead TSSOP | Analog Devices Inc | AD7923BRUZ vs AD7923BRUZ-REEL |