-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9574
|
Newark | Adc, 16Bit, 500Ksps, Msop-10, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel Type:Differential, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.375V Rohs Compliant: Yes |Analog Devices AD7916BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$16.2200 / $21.6000 | Buy Now |
DISTI #
AD7916BRMZ-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
201 In Stock |
|
$14.8579 / $20.7800 | Buy Now |
DISTI #
584-AD7916BRMZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP RoHS: Compliant | 260 |
|
$14.8500 / $20.7700 | Buy Now |
DISTI #
E54:1762_08683262
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 | Europe - 750 |
|
$13.9100 / $18.7700 | Buy Now |
DISTI #
V36:1790_06213074
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2042 | Americas - 15 |
|
$12.4500 / $12.9400 | Buy Now |
DISTI #
V99:2348_06213074
|
Arrow Electronics | 1-Channel Single ADC SAR 500ksps 16-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1446 | Americas - 3 |
|
$9.9940 / $13.7109 | Buy Now |
|
Analog Devices Inc | Differential 16-bit 500KSPS Pu Min Qty: 1 Package Multiple: 50 | 2141 |
|
$9.5300 / $20.7800 | Buy Now |
|
Rochester Electronics | 16-Bit, 500 KSPS Differential PULSAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 76 |
|
$13.2100 / $15.5500 | Buy Now |
DISTI #
AD7916BRMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$13.9400 / $14.8900 | Buy Now |
DISTI #
4016909
|
element14 Asia-Pacific | ADC, 16BIT, 500KSPS, MSOP-10 RoHS: Compliant Min Qty: 1 Container: Each | 75 |
|
$15.7636 / $22.0423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7916BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7916BRMZ
Analog Devices Inc
16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -2.4 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7916BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7916BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7916BRMZ-RL7 | 16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP | Analog Devices Inc | AD7916BRMZ vs AD7916BRMZ-RL7 |