-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 1 MSPS, 10-Bit A/D Converter with Sequencer in 16-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7914BRUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9839
|
Newark | Adc, 10Bit, 1Msps, Tssop-16, Resolution (Bits):10Bit, Sampling Rate:1Msps, Input Channel Type:Sin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$6.6500 / $10.9800 | Buy Now |
DISTI #
505-AD7914BRUZ-ND
|
DigiKey | IC ADC 10BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
75 In Stock |
|
$7.0492 / $11.5500 | Buy Now |
DISTI #
584-AD7914BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit 4,CH 1 Msps ADC I.C. RoHS: Compliant | 172 |
|
$6.4600 / $12.9400 | Buy Now |
|
Analog Devices Inc | 10-Bit 4,CH 1 Msps ADC I.C. Package Multiple: 96 | 4047 |
|
$4.7500 / $12.9400 | Buy Now |
DISTI #
32425751
|
Verical | 4-Channel Single ADC SAR 1Msps 10-bit Serial 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 4128 |
|
$7.3857 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, PDSO16 | 216 |
|
$16.0000 / $22.5000 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 4 CHANNEL, SERIAL ACCESS, PDSO16 | 68 |
|
$18.4960 / $21.7600 | Buy Now |
DISTI #
AD7914BRUZ
|
TME | IC: A/D converter, Ch: 4, 10bit, 1Msps, 2.7÷5.25V, TSSOP16 Min Qty: 1 | 0 |
|
$8.4000 / $11.8000 | RFQ |
DISTI #
AD7914BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 96 | 0 |
|
$6.7600 / $7.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7914BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7914BRUZ
Analog Devices Inc
4-Channel, 1 MSPS, 10-Bit A/D Converter with Sequencer in 16-Lead TSSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7914BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7914BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7914BRUZ-REEL7 | Analog Devices Inc | $8.0042 | 4-Channel, 1 MSPS, 10-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7914BRUZ vs AD7914BRUZ-REEL7 |
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog signals away from the digital signals. Also, use a low-ESR capacitor for the AVDD and DVDD pins, and keep the decoupling capacitors close to the pins.
To ensure accuracy, use a high-quality clock source, ensure the input signal is properly filtered and buffered, and use the correct gain setting for the input range. Also, consider using the internal clock or an external clock with a low jitter to minimize conversion errors.
The recommended power-up sequence is to power up the AVDD pin first, followed by the DVDD pin, and then the digital interface pins. This ensures that the analog circuitry is powered up before the digital interface.
Check the input signal range and ensure it is within the specified range, verify the clock frequency and ensure it is within the specified range, and check the gain setting and ensure it is correct for the input range. Also, check for any noise or interference on the input signal or power supply lines.
The maximum sampling rate of the AD7914BRUZ is 1 MSPS. However, the actual achievable sampling rate may be limited by the system's clock frequency, the input signal bandwidth, and the settling time of the ADC.