-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Channel, 2.35 V to 5.25 V, 250 kSPS, 10-Bit A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9572
|
Newark | Adc, 10Bit, 250Ksps, -40 To 85Deg C, Resolution (Bits):10Bit, Sampling Rate:250Ksps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.35V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices AD7911ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$5.3000 / $8.1500 | Buy Now |
DISTI #
AD7911ARMZ-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
158 In Stock |
|
$4.8950 / $8.6300 | Buy Now |
DISTI #
584-AD7911ARMZ
|
Mouser Electronics | Analog to Digital Converters - ADC Dual 10-Bit , 250KSPS ADC I.C. RoHS: Compliant | 384 |
|
$4.8900 / $8.6200 | Buy Now |
|
Analog Devices Inc | Dual 10-Bit , 250KSPS ADC I.C. Min Qty: 1 Package Multiple: 50 | 82 |
|
$4.8950 / $8.6300 | Buy Now |
DISTI #
27615105
|
Verical | 2-Channel Single ADC SAR 250ksps 10-bit Serial 8-Pin MSOP Tube Min Qty: 50 Package Multiple: 50 | Americas - 50 |
|
$5.1286 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$7.3480 / $10.0200 | Buy Now | |
|
Rochester Electronics | AD7911 - 2-Channel, 2.35 V to 5.25 V, 250 kSPS, 10-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 33 |
|
$4.4500 / $5.2400 | Buy Now |
DISTI #
AD7911ARMZ
|
TME | IC: A/D converter, Ch: 2, 10bit, 250ksps, 2.35÷5.25V, MSOP8 Min Qty: 1 | 0 |
|
$5.8500 / $8.1900 | RFQ |
|
Ameya Holding Limited | AD7911ARMZ , 10 位-Bit ADC, Serial (SPI/QSPI/Microwire)接口, 8针 MSOP封装 | 82 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7911ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7911ARMZ
Analog Devices Inc
2-Channel, 2.35 V to 5.25 V, 250 kSPS, 10-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7911ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7911ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7911ARMZ-REEL | 2-Channel, 2.35 V to 5.25 V, 250 kSPS, 10-Bit A/D Converter | Analog Devices Inc | AD7911ARMZ vs AD7911ARMZ-REEL |
AD7911ARMZ-REEL7 | 2-Channel, 2.35 V to 5.25 V, 250 kSPS, 10-Bit A/D Converter | Analog Devices Inc | AD7911ARMZ vs AD7911ARMZ-REEL7 |
AD7911ARM | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7911ARMZ vs AD7911ARM |
AD7911ARM-REEL7 | 2-Channel, 2.35 V to 5.25 V, 250 kSPS, 10-Bit A/D Converter | Analog Devices Inc | AD7911ARMZ vs AD7911ARM-REEL7 |
AD7911ARM-REEL | IC 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8, Analog to Digital Converter | Analog Devices Inc | AD7911ARMZ vs AD7911ARM-REEL |