-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 kSPS, 10-Bit ADC in 6 Lead SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2147
|
Newark | Adc, 10Bit, 250Ksps, Sc-70-6 Rohs Compliant: Yes |Analog Devices AD7910AKSZ-500RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7800 / $6.6900 | Buy Now |
DISTI #
505-AD7910AKSZ-500RL7CT-ND
|
DigiKey | IC ADC 10BIT SAR SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
318 In Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
584-AD7910AKSZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 10-Bit,250ksp, ADC in SC70 Pkg I.C. RoHS: Compliant | 12 |
|
$4.0800 / $7.2000 | Buy Now |
|
Analog Devices Inc | 10-Bit,250ksp, ADC in SC70 Pk Min Qty: 1 Package Multiple: 500 | 564 |
|
$3.9390 / $7.2100 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Serial Access, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 3958 |
|
$3.7200 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7910AKSZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7910AKSZ-500RL7
Analog Devices Inc
250 kSPS, 10-Bit ADC in 6 Lead SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for AD7910AKSZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7910AKSZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7910AKS | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7910AKSZ-500RL7 vs AD7910AKS |
AD7910AKS-500RL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7910AKSZ-500RL7 vs AD7910AKS-500RL7 |
AD7910AKSZ-REEL7 | 250 kSPS, 10-Bit ADC in 6 Lead SC70 | Analog Devices Inc | AD7910AKSZ-500RL7 vs AD7910AKSZ-REEL7 |
AD7910AKS-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7910AKSZ-500RL7 vs AD7910AKS-REEL7 |
AD7910AKS-REEL | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | AD7910AKSZ-500RL7 vs AD7910AKS-REEL |