Part Details for AD7910AKS-REEL7 by Analog Devices Inc
Overview of AD7910AKS-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7910AKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7910 - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Serial Access, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$2.4200 / $2.8400 | Buy Now |
Part Details for AD7910AKS-REEL7
AD7910AKS-REEL7 CAD Models
AD7910AKS-REEL7 Part Data Attributes:
|
AD7910AKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7910AKS-REEL7
Analog Devices Inc
IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for AD7910AKS-REEL7
This table gives cross-reference parts and alternative options found for AD7910AKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7910AKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7910AKS | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7910AKS-REEL7 vs AD7910AKS |
AD7910AKSZ-500RL7 | 250 kSPS, 10-Bit ADC in 6 Lead SC70 | Analog Devices Inc | AD7910AKS-REEL7 vs AD7910AKSZ-500RL7 |
AD7910AKS-500RL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7910AKS-REEL7 vs AD7910AKS-500RL7 |
AD7910AKSZ-REEL7 | 250 kSPS, 10-Bit ADC in 6 Lead SC70 | Analog Devices Inc | AD7910AKS-REEL7 vs AD7910AKSZ-REEL7 |
AD7910AKS-REEL | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | AD7910AKS-REEL7 vs AD7910AKS-REEL |