-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast, Precision Comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD790JR by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 3 |
|
$10.4280 / $14.2200 | Buy Now |
|
Quest Components | IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | 1 |
|
$9.4191 | Buy Now |
|
Rochester Electronics | Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 829 |
|
$6.0300 / $7.0900 | Buy Now |
|
ComSIT USA | FAST, PRECISION COMPARATOR Comparator, 1 Func, 1500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR PREC W/LATCH 8SOIC | 17550 |
|
$6.2254 / $9.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD790JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD790JR
Analog Devices Inc
Fast, Precision Comparator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6.5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD790JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD790JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD790JR-REEL | Analog Devices Inc | Check for Price | Fast, Precision Comparator | AD790JR vs AD790JR-REEL |
AD790JR-REEL7 | Analog Devices Inc | Check for Price | Fast, Precision Comparator | AD790JR vs AD790JR-REEL7 |