Part Details for AD7904BRU-REEL7 by Analog Devices Inc
Results Overview of AD7904BRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7904BRU-REEL7 Information
AD7904BRU-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7904BRU-REEL7
AD7904BRU-REEL7 CAD Models
AD7904BRU-REEL7 Part Data Attributes
|
AD7904BRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7904BRU-REEL7
Analog Devices Inc
IC 4-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MO-153AB, TSSOP-16, Analog to Digital Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0781% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for AD7904BRU-REEL7
This table gives cross-reference parts and alternative options found for AD7904BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7904BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7904BRUZ-REEL7 | Analog Devices Inc | $4.4568 | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7904BRU-REEL7 vs AD7904BRUZ-REEL7 |
AD7904BRUZ | Analog Devices Inc | $4.0851 | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7904BRU-REEL7 vs AD7904BRUZ |
AD7904BRU | Analog Devices Inc | Check for Price | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7904BRU-REEL7 vs AD7904BRU |
AD7904BRUZ-REEL | Analog Devices Inc | Check for Price | 4-Channel, 1 MSPS, 8-Bit A/D Converter with Sequencer in 16-Lead TSSOP | AD7904BRU-REEL7 vs AD7904BRUZ-REEL |