Part Details for AD7903 by Analog Devices Inc
Overview of AD7903 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7903BRQZ | Analog Devices | Dual 16 bit Differential 1MSPS | |
AD7903BRQZ-RL7 | Analog Devices | Dual 16 bit Differential 1MSPS | |
EVAL-AD7903SDZ | Analog Devices | EVALUATION BOARD I.C. |
Part Details for AD7903
AD7903 CAD Models
AD7903 Part Data Attributes
|
AD7903
Analog Devices Inc
Buy Now
|
Compare Parts:
AD7903
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for AD7903
Reference Designs related to AD7903
-
CN0374 - RF-to-Bits Solution Offers Precise Phase and Magnitude Data to 6 GHz
This circuit precisely converts a 400 MHz to 6 GHz RF input signal to its corresponding digital magnitude and digital phase. The signal chain achieves 0° to 360° of phase measurement with 1° of accuracy at 900 MHz. The circuit uses a high performance quadrature demodulator, a dual differential amplifier, and a dual differential 16-bit, 1 MSPS successive approximation analog-to-digital converter (SAR ADC).