Part Details for AD7899ARSZ-1REEL7 by Analog Devices Inc
Overview of AD7899ARSZ-1REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7899ARSZ-1REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7899ARSZ-1REEL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.3000 / $36.7000 | Buy Now |
DISTI #
584-AD7899ARSZ-1R7
|
Mouser Electronics | Analog to Digital Converters - ADC 14-BIT BIPOLAR INPUT SINGLE SUPPLY ADC RoHS: Compliant | 0 |
|
$25.5500 | Order Now |
DISTI #
A01:0375_00111498
|
Arrow Electronics | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2325 | Asia - 500 |
|
$22.2500 | Buy Now |
|
Analog Devices Inc | 14-BIT BIPOLAR INPUT SINGLE SU Min Qty: 500 Package Multiple: 500 | 500 |
|
$16.3400 / $36.7000 | Buy Now |
DISTI #
27131878
|
Verical | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$25.4857 | Buy Now |
DISTI #
83670155
|
Verical | 1-Channel Single ADC SAR 400ksps 14-bit Parallel 28-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$22.2500 | Buy Now |
|
Ameya Holding Limited | IC ADC 14BIT 400KSPS 5V 28SSOP | 106 |
|
RFQ | |
DISTI #
AD7899ARSZ-1R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$23.3300 / $23.6300 | Buy Now |
|
LCSC | 14 5V 400kHz Parallel SSOP-28-208mil Analog to Digital Converters (ADC) ROHS | 5 |
|
$33.3341 / $34.7834 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT SAR 28SSOP | 510 |
|
$34.2857 / $44.2856 | Buy Now |
Part Details for AD7899ARSZ-1REEL7
AD7899ARSZ-1REEL7 CAD Models
AD7899ARSZ-1REEL7 Part Data Attributes
|
AD7899ARSZ-1REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7899ARSZ-1REEL7
Analog Devices Inc
5 V Single Supply 14-Bit 400 kSPS ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7899ARSZ-1REEL7
This table gives cross-reference parts and alternative options found for AD7899ARSZ-1REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899ARSZ-1REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7899ARSZ-1 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARSZ-1REEL7 vs AD7899ARSZ-1 |
AD7899ARS-1REEL7 | 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7899ARSZ-1REEL7 vs AD7899ARS-1REEL7 |
AD7899ARS-1REEL | 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Analog Devices Inc | AD7899ARSZ-1REEL7 vs AD7899ARS-1REEL |
AD7899ARS-1 | 5 V Single Supply 14-Bit 400 kSPS ADC | Analog Devices Inc | AD7899ARSZ-1REEL7 vs AD7899ARS-1 |