Part Details for AD7899ARS-2 by Analog Devices Inc
Results Overview of AD7899ARS-2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7899ARS-2 Information
AD7899ARS-2 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7899ARS-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 5V Single Supply 14-Bit 400 KSPS ADC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 696 |
|
$13.9900 / $16.4600 | Buy Now |
Part Details for AD7899ARS-2
AD7899ARS-2 CAD Models
AD7899ARS-2 Part Data Attributes
|
AD7899ARS-2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7899ARS-2
Analog Devices Inc
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7899ARS-2
This table gives cross-reference parts and alternative options found for AD7899ARS-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7899ARS-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7899ARS-2REEL | Analog Devices Inc | Check for Price | IC 2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, SSOP-28, Analog to Digital Converter | AD7899ARS-2 vs AD7899ARS-2REEL |
AD7899ARS-2 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a star-ground configuration, and keep the analog signal traces away from the digital signal traces. Additionally, use a solid ground plane and avoid vias under the device to minimize noise and radiation.
-
The self-test feature can be enabled by setting the ST pin high. This feature checks the internal circuitry and analog-to-digital conversion process. If not used, the device will still function normally, but it may not detect internal faults or errors. It is recommended to use the self-test feature to ensure the device is functioning correctly, especially in critical applications.
-
The maximum clock frequency for the AD7899ARS-2 is 1.5 MHz. Exceeding this frequency may result in incorrect conversions, increased noise, and reduced accuracy. It is recommended to use a clock frequency below the maximum specified to ensure reliable operation.
-
The POR and BOR features ensure that the device resets to a known state during power-up or brown-out conditions. The POR is initiated when the supply voltage rises above 1.5 V, and the BOR is initiated when the supply voltage falls below 1.4 V. The device will automatically reset and restart conversions when the supply voltage returns to a stable state.
-
It is recommended to use a 10 μF ceramic capacitor and a 1 μF film capacitor in parallel, placed close to the device's power pins, to decouple the power supply. Additionally, a ferrite bead or a small inductor can be used to filter out high-frequency noise.