-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7107
|
Newark | Adc, 12Bit, 454Ksps, Plcc-44, Resolution (Bits):12Bit, Sampling Rate:454Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7891APZ-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$32.3300 / $39.9200 | Buy Now |
DISTI #
AD7891APZ-1-ND
|
DigiKey | IC DAS 12BIT 500K 44PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.0192 / $38.3800 | Buy Now |
DISTI #
584-AD7891APZ-1
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 8 CHANNEL, 12-BIT ADC I.C. RoHS: Compliant | 3 |
|
$29.4800 / $39.1500 | Buy Now |
|
Analog Devices Inc | 8 CHANNEL, 12-BIT ADC I.C. Min Qty: 1 Package Multiple: 27 | 81 |
|
$21.2300 / $38.3800 | Buy Now |
DISTI #
35261410
|
Verical | 8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Americas - 54 |
|
$31.2206 | Buy Now |
DISTI #
AD7891APZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$27.7600 / $29.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7891APZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7891APZ-1
Analog Devices Inc
True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MO-047AC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | P-44A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.6 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.4545 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for AD7891APZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7891APZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7891BPZ-1REEL | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891APZ-1 vs AD7891BPZ-1REEL |
AD7891YPZ-1 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891APZ-1 vs AD7891YPZ-1 |
AD7891BPZ-1 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891APZ-1 vs AD7891BPZ-1 |
AD7891AP-1 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891APZ-1 vs AD7891AP-1 |
AD7891YP-1REEL | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQCC44, PLASTIC, MO-047AC, LCC-44, Analog to Digital Converter | Analog Devices Inc | AD7891APZ-1 vs AD7891YP-1REEL |
AD7891BP-1 | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891APZ-1 vs AD7891BP-1 |
AD7891BP-1REEL | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL/PARALLEL ACCESS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Analog Devices Inc | AD7891APZ-1 vs AD7891BP-1REEL |
AD7891APZ-1REEL | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891APZ-1 vs AD7891APZ-1REEL |
AD7891AP-1REEL | True Bipolar Input, Single Supply, Parallel, 8-Channel, 12-Bit High Speed Data Acquisition System | Analog Devices Inc | AD7891APZ-1 vs AD7891AP-1REEL |