Part Details for AD7890AN-10 by Analog Devices Inc
Overview of AD7890AN-10 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7890AN-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDIP24 | 12 |
|
$127.5000 / $150.0000 | Buy Now |
|
Quest Components | 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDIP24 | 8 |
|
$29.1840 / $30.7200 | Buy Now |
|
Chip1Cloud | LC2MOS 8-Channel, 12-Bit Serial, Data Acquisition System | 3000 |
|
RFQ |
Part Details for AD7890AN-10
AD7890AN-10 CAD Models
AD7890AN-10 Part Data Attributes:
|
AD7890AN-10
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7890AN-10
Analog Devices Inc
8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 5.9 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7890AN-10
This table gives cross-reference parts and alternative options found for AD7890AN-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7890AN-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9561501MLA | IC 8-CH 12-BIT PROPRIETARY METHOD ADC, SERIAL ACCESS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter | Analog Devices Inc | AD7890AN-10 vs 5962-9561501MLA |
AD7890ANZ-10 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890AN-10 vs AD7890ANZ-10 |
AD7890SQ-10 | LC2MOS 8-Channel, 12-Bit Serial Data Acquisition System | Analog Devices Inc | AD7890AN-10 vs AD7890SQ-10 |