-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Controller for Touch Screens
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1432
|
Newark | Touch Screen Controller, 12Bit, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices AD7879-1ACPZ-500R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 161 |
|
$4.1800 / $5.9800 | Buy Now |
DISTI #
505-AD7879-1ACPZ-500R7CT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4117 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
584-AD78791ACPZ500R7
|
Mouser Electronics | Touch Screen Controllers Low Voltage Controller for Touch Screens RoHS: Compliant | 38801 |
|
$2.7800 / $5.7500 | Buy Now |
|
Analog Devices Inc | Touch Screen Controller Min Qty: 1 Package Multiple: 500 | 824 |
|
$2.8881 / $5.7500 | Buy Now |
|
Rochester Electronics | AD7879 - Touch Screen Controller RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$2.6700 / $3.1400 | Buy Now |
|
Ameya Holding Limited | AD7879-1ACPZ-500R7 , 12 位-Bit ADC, 差分输入, I2C接口, 16针 LFCSP封装 | 824 |
|
RFQ | |
DISTI #
AD78791ACPZ5R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.8200 / $2.8500 | Buy Now |
DISTI #
4026118RL
|
element14 Asia-Pacific | TOUCH SCREEN CONTROLLER, 12BIT, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 161 |
|
$2.9393 / $5.1548 | Buy Now |
DISTI #
4026118
|
element14 Asia-Pacific | TOUCH SCREEN CONTROLLER, 12BIT, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 161 |
|
$2.9393 / $6.0705 | Buy Now |
DISTI #
4026118
|
Farnell | TOUCH SCREEN CONTROLLER, 12BIT, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 161 |
|
$2.8656 / $5.6812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7879-1ACPZ-500R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7879-1ACPZ-500R7
Analog Devices Inc
Low Voltage Controller for Touch Screens
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.105 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7879-1ACPZ-500R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7879-1ACPZ-500R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7879-1ACPZ-RL | Low Voltage Controller for Touch Screens | Analog Devices Inc | AD7879-1ACPZ-500R7 vs AD7879-1ACPZ-RL |