-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, Complete 14-Bit Sampling ADC with Serial Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7872ANZ-ND
|
DigiKey | IC ADC 14BIT SAR 16DIP Min Qty: 5 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$134.0280 / $143.7400 | Buy Now |
DISTI #
584-AD7872ANZ
|
Mouser Electronics | Analog to Digital Converters - ADC 14-BIT SERIAL ADC IC RoHS: Compliant | 1 |
|
$130.8900 / $146.6200 | Buy Now |
|
Analog Devices Inc | 14-BIT SERIAL ADC IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$94.3100 / $231.3800 | Buy Now |
DISTI #
AD7872ANZ
|
TME | IC: A/D converter, Ch: 1, 14bit, 83ksps, 5V, DIP16 Min Qty: 1 | 0 |
|
$215.0000 / $239.0000 | RFQ |
DISTI #
AD7872ANZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5 | 0 |
|
$125.7500 / $144.2400 | Buy Now |
|
Chip1Cloud | IC ADC 14BIT SAMPLING 16DIP | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7872ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7872ANZ
Analog Devices Inc
CMOS, Complete 14-Bit Sampling ADC with Serial Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | N-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.055 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7872ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7872ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7872KNZ | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872ANZ vs AD7872KNZ |
AD7872JNZ | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872ANZ vs AD7872JNZ |
AD7872AQ | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, HERMETIC SEALED, CERDIP-16 | Analog Devices Inc | AD7872ANZ vs AD7872AQ |
AD7872TQ | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872ANZ vs AD7872TQ |
AD7872AN | CMOS, Complete 14-Bit Sampling ADC with Serial Output | Analog Devices Inc | AD7872ANZ vs AD7872AN |
AD7872KN | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP16, PLASTIC, DIP-16 | Analog Devices Inc | AD7872ANZ vs AD7872KN |
AD7872BQ | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, CDIP16, HERMETIC SEALED, CERDIP-16 | Analog Devices Inc | AD7872ANZ vs AD7872BQ |