Part Details for AD7869JR by Analog Devices Inc
Results Overview of AD7869JR by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7869JR Information
AD7869JR by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7869JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28 | 17 |
|
$45.0094 / $46.8098 | Buy Now |
|
Quest Components | 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28 | 16 |
|
$61.2128 / $72.0150 | Buy Now |
|
Rochester Electronics | LC2MOS 14-Bit Analog I/O System RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 538 |
|
$40.6600 / $50.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for AD7869JR
AD7869JR CAD Models
AD7869JR Part Data Attributes
|
AD7869JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7869JR
Analog Devices Inc
IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7869JR
This table gives cross-reference parts and alternative options found for AD7869JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7869JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7869JR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO28, PLASTIC, SOIC-28, Analog to Digital Converter | AD7869JR vs AD7869JR-REEL |
AD7869JR Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the AD7869JR involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the analog and digital components on opposite sides of the board. Additionally, it's recommended to use a solid ground plane, keep the signal traces short and direct, and avoid running digital traces near analog traces.
-
The AD7869JR's internal reference voltage can be configured by connecting the REFOUT pin to the REFIN pin through a resistor divider network. The recommended ratio for the resistor divider is 1:1 to 1:2, and the total resistance should be between 1 kΩ and 10 kΩ. Additionally, a 10 nF capacitor should be connected between the REFOUT pin and the analog ground to filter out noise.
-
The maximum sampling rate of the AD7869JR is 250 kSPS, but this can be affected by the clock frequency, conversion mode, and other factors. In general, the maximum sampling rate is achieved when the clock frequency is set to 10 MHz and the conversion mode is set to single-shot mode.
-
The AD7869JR's POR and BOR functions can be handled by connecting a capacitor between the POR/BOR pin and the analog ground. The recommended capacitor value is 10 nF to 100 nF. Additionally, the POR/BOR pin can be connected to a voltage source through a resistor to adjust the reset threshold voltage.
-
A good power supply decoupling scheme for the AD7869JR involves using a combination of ceramic and electrolytic capacitors. A 10 μF electrolytic capacitor should be connected between the AVDD pin and the analog ground, and a 100 nF ceramic capacitor should be connected between the AVDD pin and the digital ground. Additionally, a 10 μF electrolytic capacitor should be connected between the DVDD pin and the digital ground.