Part Details for AD7869JNZ by Analog Devices Inc
Overview of AD7869JNZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7869JNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7869JNZ-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
52 In Stock |
|
$132.2500 | Buy Now |
DISTI #
584-AD7869JNZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 14 BIT ANALOG I/O SYSTEM RoHS: Compliant | 13 |
|
$132.2500 | Buy Now |
DISTI #
V99:2348_06211709
|
Arrow Electronics | Data Acquisition System Single ADC Single DAC 14bit 24-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1519 | Americas - 1 |
|
$46.9700 / $136.0800 | Buy Now |
DISTI #
25836672
|
Verical | Data Acquisition System Single ADC Single DAC 14bit 24-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1519 | Americas - 1 |
|
$46.9700 | Buy Now |
|
Rochester Electronics | AD7869 - LC2MOS 14-Bit Analog I/O System RoHS: Compliant Status: Active Min Qty: 1 | 367 |
|
$131.1500 / $154.2900 | Buy Now |
|
Chip1Cloud | IC I/O PORT 14BIT ANLG 24DIP | 1010 |
|
RFQ |
Part Details for AD7869JNZ
AD7869JNZ CAD Models
AD7869JNZ Part Data Attributes:
|
AD7869JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7869JNZ
Analog Devices Inc
1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.485 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.083 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7869JNZ
This table gives cross-reference parts and alternative options found for AD7869JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7869JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7869JN | IC 1-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog to Digital Converter | Analog Devices Inc | AD7869JNZ vs AD7869JN |