Part Details for AD7868BQ by Analog Devices Inc
Results Overview of AD7868BQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7868BQ Information
AD7868BQ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for AD7868BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7868BQ-ND
|
DigiKey | DATA ACQUISITION SYSTEM Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$24.5600 | Buy Now |
|
Rochester Electronics | LC2MOS Complete, 12-Bit Analog I/O System RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$20.0800 / $23.6200 | Buy Now |
Part Details for AD7868BQ
AD7868BQ CAD Models
AD7868BQ Part Data Attributes
|
AD7868BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7868BQ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, CDIP24, CERDIP-24, Analog IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for AD7868BQ
This table gives cross-reference parts and alternative options found for AD7868BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7868BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7868ANZ | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Analog IC:Other | AD7868BQ vs AD7868ANZ |