Part Details for AD7866BRUZ-REEL7 by Analog Devices Inc
Overview of AD7866BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7866BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9542
|
Newark | Adc, 12-Bit, 1Msps, Tssop-20, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7866BRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1055 |
|
$13.2000 / $20.3600 | Buy Now |
DISTI #
505-AD7866BRUZ-REEL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$13.1957 / $19.5900 | Buy Now |
DISTI #
584-AD7866BRUZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit single channel ADC RoHS: Compliant | 4971 |
|
$12.9800 / $19.5800 | Buy Now |
DISTI #
V36:1790_06211705
|
Arrow Electronics | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2324 | Americas - 13000 |
|
$12.9400 | Buy Now |
|
Analog Devices Inc | 12-Bit single channel ADC Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$13.1957 / $19.5900 | Buy Now |
DISTI #
79934516
|
Verical | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2324 | Americas - 13000 |
|
$12.9400 | Buy Now |
DISTI #
31313562
|
Verical | 4-Channel Dual ADC SAR 1Msps 12-bit Serial 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$14.7794 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 2CHAN DUAL 20TSSOP | 2000 |
|
RFQ | |
DISTI #
AD7866BRUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$13.1400 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT 2CHAN DUAL 20TSSOP | 1800 |
|
RFQ |
Part Details for AD7866BRUZ-REEL7
AD7866BRUZ-REEL7 CAD Models
AD7866BRUZ-REEL7 Part Data Attributes
|
AD7866BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7866BRUZ-REEL7
Analog Devices Inc
Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7866BRUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7866BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7866BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7866BRUZ-REEL | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866BRUZ-REEL |
AD7866BRU | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866BRU |
AD7866ARU-REEL7 | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866ARU-REEL7 |
AD7866BRU-REEL7 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20 | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866BRU-REEL7 |
AD7866BRUZ | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866BRUZ |
AD7866ARUZ | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866ARUZ |
AD7866ARUZ-REEL7 | Dual 1MSPS, 12-Bit, 2-Channel SAR ADC with Serial Interface | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866ARUZ-REEL7 |
AD7866ARU-REEL | IC 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7866BRUZ-REEL7 vs AD7866ARU-REEL |