Part Details for AD7863ARSZ-2REEL7 by Analog Devices Inc
Overview of AD7863ARSZ-2REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARSZ-2REEL7 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-BDUAL | |
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA | |
AD7863ARSZ-10REEL7 | Analog Devices | 2 CH.SIMULTANEOUS SAMPL.14-B D |
Price & Stock for AD7863ARSZ-2REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7863ARSZ-2REEL7-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 8 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1101 In Stock |
|
$38.9600 | Buy Now |
DISTI #
AD7863ARSZ-2REEL7TR-ND
|
DigiKey | IC ADC 14BIT SAR 28SSOP Min Qty: 8 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.7125 | Buy Now |
DISTI #
584-AD7863ARSZ-2R7
|
Mouser Electronics | Analog to Digital Converters - ADC 2CH SIMULTANEOUS SAMP 14-BDUAL ADC I.C. RoHS: Compliant | 0 |
|
$36.2200 | Order Now |
|
Analog Devices Inc | 2CH SIMULTANEOUS SAMP 14-BDUAL Min Qty: 500 Package Multiple: 500 | 4000 |
|
$25.1200 / $33.7125 | Buy Now |
DISTI #
27011542
|
Verical | 4-Channel Dual ADC SAR 175ksps 14-bit Parallel 28-Pin SSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 4000 |
|
$38.5286 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 14-Bit, 4 Channel, Parallel, Word Access, CMOS, PDSO28 RoHS: Compliant Status: Active Min Qty: 1 | 1101 |
|
$33.4300 / $39.3300 | Buy Now |
DISTI #
AD7863ARSZ-2R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$35.2700 / $35.7300 | Buy Now |
Part Details for AD7863ARSZ-2REEL7
AD7863ARSZ-2REEL7 CAD Models
AD7863ARSZ-2REEL7 Part Data Attributes
|
AD7863ARSZ-2REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7863ARSZ-2REEL7
Analog Devices Inc
Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 5.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0153% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.175 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for AD7863ARSZ-2REEL7
This table gives cross-reference parts and alternative options found for AD7863ARSZ-2REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARSZ-2REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7863ARSZ-2 | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | Analog Devices Inc | AD7863ARSZ-2REEL7 vs AD7863ARSZ-2 |
AD7863ARS-2REEL | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28 | Analog Devices Inc | AD7863ARSZ-2REEL7 vs AD7863ARS-2REEL |
AD7863ARS-2 | Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter | Analog Devices Inc | AD7863ARSZ-2REEL7 vs AD7863ARS-2 |