Converters
AD7863ARS-2REEL
Analog Devices Inc
Description: 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28

Overview of AD7863ARS-2REEL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7863ARSZ-2REEL7 Analog Devices 2CH SIMULTANEOUS SAMP 14-BDUAL
AD7863ARSZ-2REEL Analog Devices 2CH SIMULTANEOUS SAMP 14-BDUAL
AD7863ARSZ-10 Analog Devices 2CH SIMULTANEOUS SAMP 14-B DUA

CAD Models for AD7863ARS-2REEL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD7863ARS-2REEL by Analog Devices Inc

AD7863ARS-2REEL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
MO-150AH, SSOP-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
Conversion Time-Max
5.2 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
10.2 mm
Linearity Error-Max (EL)
0.0153%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
14
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Sample Rate
0.175 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. AD7863ARS-2REEL
    Analog Devices Inc
    4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28
    VS

Alternate Parts for AD7863ARS-2REEL

This table gives cross-reference parts and alternative options found for AD7863ARS-2REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7863ARS-2REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7863ARS-2 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARS-2
AD7863ARSZ-2REEL Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARSZ-2REEL
AD7863ARSZ-2REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARSZ-2REEL7
AD7863ARS-2REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARS-2REEL7
AD7863ARSZ-2 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARSZ-2
Part Number Description Manufacturer Compare
AD7863ARSZ-2 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARSZ-2
AD7863AR-2 IC 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28, Analog to Digital Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863AR-2
AD7863ARS-3 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MO-150AH, SSOP-28 Analog Devices Inc AD7863ARS-2REEL vs AD7863ARS-3
AD7863ARZ-2 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARZ-2
AD7863ARSZ-3REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARSZ-3REEL7
AD7863ARZ-10 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARZ-10
AD7863ARSZ-2REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARSZ-2REEL7
AD7863ARZ-2REEL7 Simultaneous Sampling Dual 175 kSPS 14-Bit A/D Converter Analog Devices Inc AD7863ARS-2REEL vs AD7863ARZ-2REEL7
AD7863ARSZ-3REEL 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Analog Devices Inc AD7863ARS-2REEL vs AD7863ARSZ-3REEL
AD7863AR-10REEL 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO28, MS-013AE, SOIC-28 Analog Devices Inc AD7863ARS-2REEL vs AD7863AR-10REEL

Related Parts for AD7863ARS-2REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7863ARS-2REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7863ARS-2REEL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7863ARS-2REEL would you like to use for your alert(s)?
  • Please alert me when AD7863ARS-2REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7863ARS-2REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7863ARS-2REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7863ARS-2REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7863ARS-2REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7863ARS-2REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: