Part Details for AD7859BSZ by Analog Devices Inc
Overview of AD7859BSZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7859BSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7859BSZ-ND
|
DigiKey | IC ADC 12BIT SAR 44MQFP Min Qty: 36 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.6775 | Buy Now |
DISTI #
584-AD7859BSZ
|
Mouser Electronics | Analog to Digital Converters - ADC 3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs RoHS: Compliant | 37 |
|
$20.1900 / $26.8700 | Buy Now |
DISTI #
V99:2348_06212854
|
Arrow Electronics | 8-Channel Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1801 | Americas - 44 |
|
$4.4860 / $17.7367 | Buy Now |
|
Analog Devices Inc | 12-BIT 8 CH.SERIAL 200 KSPS I. Min Qty: 1 Package Multiple: 1 | 1519 |
|
$12.8100 / $24.1100 | Buy Now |
|
Rochester Electronics | AD7859 - 3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs RoHS: Compliant Status: Active Min Qty: 1 | 1273 |
|
$17.0900 / $20.1100 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT 8CHAN LP 44-MQFP | 1519 |
|
RFQ | |
|
ComSIT USA | 3 V TO 5 V SINGLE SUPPLY, 200 KSPS 8-CHANNEL, 12-BIT SAMPLING ADC ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44 RoHS: Compliant | Europe - 47 |
|
RFQ | |
DISTI #
AD7859BSZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 36 | 0 |
|
$18.0300 / $19.2700 | Buy Now |
Part Details for AD7859BSZ
AD7859BSZ CAD Models
AD7859BSZ Part Data Attributes:
|
AD7859BSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7859BSZ
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 4.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for AD7859BSZ
This table gives cross-reference parts and alternative options found for AD7859BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7859BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7859BS | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7859BSZ vs AD7859BS |