-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9533
|
Newark | Adc, 12Bit, 200Ksps, Pqfp-44, Resolution (Bits):12Bit, Sampling Rate:200Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD7859ASZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$17.3700 / $22.0600 | Buy Now |
DISTI #
AD7859ASZ-ND
|
DigiKey | IC ADC 12BIT SAR 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
137 In Stock |
|
$15.1645 / $21.2100 | Buy Now |
DISTI #
584-AD7859ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12-BIT 8 CH.SERIAL 200 KSPS I.C. RoHS: Compliant | 13 |
|
$16.0000 / $21.7700 | Buy Now |
|
Analog Devices Inc | 12-BIT 8 CH.SERIAL 200 KSPS I. Min Qty: 1 Package Multiple: 1 | 28 |
|
$10.0600 / $21.2100 | Buy Now |
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 24 |
|
$17.4466 / $21.2189 | Buy Now | |
|
Rochester Electronics | AD7859 - 3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$13.4900 / $15.8700 | Buy Now |
DISTI #
AD7859ASZ
|
TME | IC: A/D converter, Ch: 8, 12bit, 200ksps, 3÷5.5V, PQFP44 Min Qty: 1 | 0 |
|
$19.5000 / $27.3000 | RFQ |
|
ComSIT USA | 3 V TO 5 V SINGLE SUPPLY, 200 KSPS 8-CHANNEL, 12-BIT SAMPLING ADC ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44 RoHS: Compliant | Europe - 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7859ASZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7859ASZ
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 4.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7859ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7859ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7859LAS | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7859ASZ vs AD7859LAS |
AD7859AS | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | Analog Devices Inc | AD7859ASZ vs AD7859AS |