Part Details for AD7847AN by Analog Devices Inc
Overview of AD7847AN by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AD7847AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 24 Pin, DIP | 11 |
|
$27.3790 / $28.8200 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 24 Pin, DIP | 176 |
|
$31.3294 / $40.4250 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 12 Bit, 24 Pin, DIP | 5 |
|
$40.4250 | Buy Now |
|
Rochester Electronics | AD7847 - LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3787 |
|
$26.9500 / $31.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for AD7847AN
AD7847AN CAD Models
AD7847AN Part Data Attributes
|
AD7847AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7847AN
Analog Devices Inc
LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7847AN
This table gives cross-reference parts and alternative options found for AD7847AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7847AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9451802MLA | LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure | Analog Devices Inc | AD7847AN vs 5962-9451802MLA |
MX7847AN+ | D/A Converter, 2 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7847AN vs MX7847AN+ |
MX7847JN-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7847AN vs MX7847JN-T |
AD7847SQ | IC DUAL, PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7847AN vs AD7847SQ |
AD7847ANZ | LC2MOS Complete, Dual 12-Bit MDAC, Parallel Loading Structure | Analog Devices Inc | AD7847AN vs AD7847ANZ |
MX7847AN-T | D/A Converter, 2 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7847AN vs MX7847AN-T |
AD7847SQ/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 3 us SETTLING TIME, 12-BIT DAC, CDIP24, 0.300 INCH, GLASS SEALED, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7847AN vs AD7847SQ/883B |
MX7847JN | D/A Converter, 2 Func, Parallel, Word Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7847AN vs MX7847JN |
MX7847SQ | D/A Converter, 2 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7847AN vs MX7847SQ |
MX7847JN+ | Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7847AN vs MX7847JN+ |