Part Details for AD7845BRZ by Analog Devices Inc
Overview of AD7845BRZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7845BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7845BRZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SOIC Min Qty: 31 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.1452 | Buy Now |
DISTI #
584-AD7845BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-bit Parallel Vout Dac, IC RoHS: Compliant | 0 |
|
$39.9400 / $47.1500 | Order Now |
|
Analog Devices Inc | 12-bit Parallel Vout Dac, IC Min Qty: 1 Package Multiple: 31 | 2480 |
|
$23.8900 / $51.9500 | Buy Now |
DISTI #
79359715
|
Verical | DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube Min Qty: 31 Package Multiple: 31 | Americas - 2480 |
|
$37.2571 | Buy Now |
|
Rochester Electronics | AD7845 - Complete 12-Bit CMOS Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 | 5770 |
|
$32.3300 / $38.0300 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT MULT LC2MOS 24SOIC | 2480 |
|
RFQ | |
DISTI #
AD7845BRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 31 | 0 |
|
$34.1100 / $36.4400 | Buy Now |
Part Details for AD7845BRZ
AD7845BRZ CAD Models
AD7845BRZ Part Data Attributes:
|
AD7845BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845BRZ
Analog Devices Inc
Complete 12-Bit CMOS Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |