Part Details for AD7845BQ by Analog Devices Inc
Overview of AD7845BQ by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7845BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7845BQ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CDIP Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$52.4287 | Buy Now |
DISTI #
584-AD7845BQ
|
Mouser Electronics | Digital to Analog Converters - DAC COMPLETE 12 BIT MDAC IC RoHS: Not Compliant | 0 |
|
$47.0100 / $55.7900 | Order Now |
DISTI #
V36:1790_06212651
|
Arrow Electronics | DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1918 | Americas - 7 |
|
$9.7680 / $40.1110 | Buy Now |
|
Analog Devices Inc | COMPLETE 12 BIT MDAC IC Min Qty: 1 Package Multiple: 15 | 705 |
|
$33.4900 / $71.7300 | Buy Now |
DISTI #
55625776
|
Verical | DAC 1-CH R-2R 12-bit 24-Pin CDIP Tube RoHS: Not Compliant Min Qty: 7 Package Multiple: 7 Date Code: 1918 | Americas - 7 |
|
$40.1110 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$16.8000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, DIP | 2 |
|
$18.2000 | Buy Now |
|
Rochester Electronics | AD7845 - Complete 12-Bit CMOS Multiplying DAC RoHS: Not Compliant Status: Active Min Qty: 1 | 54 |
|
$41.5100 / $48.8400 | Buy Now |
DISTI #
AD7845BQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 15 | 0 |
|
$43.8000 / $48.8000 | Buy Now |
Part Details for AD7845BQ
AD7845BQ CAD Models
AD7845BQ Part Data Attributes:
|
AD7845BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845BQ
Analog Devices Inc
Complete 12-Bit CMOS Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7845BQ
This table gives cross-reference parts and alternative options found for AD7845BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7845KN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | AD7845BQ vs MX7845KN |
AD7845TQ/883B | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845BQ vs AD7845TQ/883B |
MX7845BQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7845BQ vs MX7845BQ |
AD7845TQ | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845BQ vs AD7845TQ |
AD7845KN | IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7845BQ vs AD7845KN |
MX7845TQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7845BQ vs MX7845TQ |