Datasheets
AD7845ARZ by:

Complete 12-Bit CMOS Multiplying DAC

Part Details for AD7845ARZ by Analog Devices Inc

Overview of AD7845ARZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for AD7845ARZ

Part # Distributor Description Stock Price Buy
DISTI # 505-AD7845ARZ-ND
DigiKey IC DAC 12BIT V-OUT 24SOIC Min Qty: 31 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 31 $31.6100
$31.6100 Buy Now
DISTI # 584-AD7845ARZ
Mouser Electronics Digital to Analog Converters - DAC 12-bit Parallel Vout Dac, IC RoHS: Compliant 0
  • 31 $31.4600
  • 93 $29.7500
$29.7500 / $31.4600 Order Now
Analog Devices Inc 12-bit Parallel Vout Dac, IC Min Qty: 1 Package Multiple: 31 2387
  • 1 $36.2200
  • 1,000 $17.1000
$17.1000 / $36.2200 Buy Now
Rochester Electronics AD7845 - Complete 12-Bit CMOS Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 6498
  • 1 $26.8500
  • 25 $26.3100
  • 100 $25.2400
  • 500 $24.1600
  • 1,000 $22.8200
$22.8200 / $26.8500 Buy Now

Part Details for AD7845ARZ

AD7845ARZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7845ARZ Part Data Attributes:

AD7845ARZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7845ARZ Analog Devices Inc Complete 12-Bit CMOS Multiplying DAC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description SOIC-24
Pin Count 24
Manufacturer Package Code RW-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 3
Negative Supply Voltage-Nom -15 V
Number of Bits 12
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 2.5 µs
Supply Voltage-Nom 15 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

AD7845ARZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7845ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7845ARZ by Analog Devices Inc

  • Please alert me when AD7845ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7845ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7845ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7845ARZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7845ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7845ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: