-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Quad 14-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7086
|
Newark | Da Converter, 14Bit, Mqfp, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 14.25V To ± 15.75V, 4.75V To 5.25V, Adc/Dac Case Style:Mqfp, No. Of Pins:44Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7835ASZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$75.4900 / $86.6500 | Buy Now |
DISTI #
505-AD7835ASZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 44MQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
84 In Stock |
|
$56.0250 / $78.6400 | Buy Now |
DISTI #
584-AD7835ASZ
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 14-BIT PARALLEL DAC I.C. RoHS: Compliant | 226 |
|
$64.0300 / $75.1900 | Buy Now |
DISTI #
V99:2348_06212538
|
Arrow Electronics | DAC 4-CH R-2R 14-bit 44-Pin MQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2344 | Americas - 10 |
|
$56.8800 / $74.8400 | Buy Now |
DISTI #
V36:1790_06212538
|
Arrow Electronics | DAC 4-CH R-2R 14-bit 44-Pin MQFP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 Lead time: 10 Weeks Date Code: 2344 | Americas - 9 |
|
$53.5400 / $62.1400 | Buy Now |
|
Analog Devices Inc | QUAD 14-BIT PARALLEL DAC I.C. Package Multiple: 1 | 124 |
|
$41.1200 / $78.6400 | Buy Now |
DISTI #
26634085
|
Verical | DAC 4-CH R-2R 14-bit 44-Pin MQFP Tray RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 99 |
|
$53.5400 / $62.1400 | Buy Now |
DISTI #
80937042
|
Verical | DAC 4-CH R-2R 14-bit 44-Pin MQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 10 |
|
$56.8800 | Buy Now |
DISTI #
79934514
|
Verical | DAC 4-CH R-2R 14-bit 44-Pin MQFP Tray RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2344 | Americas - 9 |
|
$53.5400 / $62.1400 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7835ASZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7835ASZ
Analog Devices Inc
LC2MOS Quad 14-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MO-112AA-1, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | S-44-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 8.192 V | |
Analog Output Voltage-Min | -8.192 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for AD7835ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7835ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7835ASZ-REEL | LC2MOS Quad 14-Bit DAC | Analog Devices Inc | AD7835ASZ vs AD7835ASZ-REEL |
AD7835AS | IC QUAD, PARALLEL INPUT LOADING, 10 us SETTLING TIME, 14-BIT DAC, PQFP44, MO-112AA-1, MQFP-44, Digital to Analog Converter | Analog Devices Inc | AD7835ASZ vs AD7835AS |
AD7835AS-REEL | IC QUAD, PARALLEL INPUT LOADING, 10 us SETTLING TIME, 14-BIT DAC, PQFP44, MO-112AA-1, MQFP-44, Digital to Analog Converter | Analog Devices Inc | AD7835ASZ vs AD7835AS-REEL |