-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Quad 14-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7834ANZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 28DIP Min Qty: 13 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$74.1346 | Buy Now |
DISTI #
584-AD7834ANZ
|
Mouser Electronics | Digital to Analog Converters - DAC LC2MOS Quad 14-Bit DAC RoHS: Compliant | 13 |
|
$72.0200 / $78.0300 | Buy Now |
|
Analog Devices Inc | Quad 14 bit serial DAC IC Min Qty: 1 Package Multiple: 13 | 650 |
|
$44.2700 / $89.4400 | Buy Now |
|
Quest Components | 5 |
|
$87.7500 / $97.5000 | Buy Now | |
|
Rochester Electronics | AD7834 - LC2MOS Quad 14-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$59.8600 / $70.4200 | Buy Now |
DISTI #
AD7834ANZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 13 | 0 |
|
$63.1500 / $70.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7834ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7834ANZ
Analog Devices Inc
LC2MOS Quad 14-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 8.192 V | |
Analog Output Voltage-Min | -8.192 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD7834ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7834ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7834SQ | IC QUAD, SERIAL INPUT LOADING, 14-BIT DAC, CDIP28, 0.600 INCH, CERDIP-28, Digital to Analog Converter | Analog Devices Inc | AD7834ANZ vs AD7834SQ |
AD7834AN | LC2MOS Quad 14-Bit DAC | Analog Devices Inc | AD7834ANZ vs AD7834AN |