Part Details for AD7828UQ by Analog Devices Inc
Results Overview of AD7828UQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7828UQ Information
AD7828UQ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7828UQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7828UQ-ND
|
DigiKey | 8-BIT FLASH ADC, 8 CHANNEL Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
505 In Stock |
|
$40.9600 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 505 |
|
$31.5000 / $39.3800 | Buy Now |
Part Details for AD7828UQ
AD7828UQ CAD Models
AD7828UQ Part Data Attributes
|
AD7828UQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7828UQ
Analog Devices Inc
IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, CERDIP-28, Analog to Digital Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.8 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD7828UQ
This table gives cross-reference parts and alternative options found for AD7828UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7828UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8876404XA | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, CERAMIC, DIP-24 | AD7828UQ vs 5962-8876404XA |
AD7828TQ/883B | Maxim Integrated Products | Check for Price | A/D Converter, 8-Bit, 8 Channel, CMOS, CDIP28 | AD7828UQ vs AD7828TQ/883B |
AD7828UQ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28, DIP-28 | AD7828UQ vs AD7828UQ |
AD7828TQ/883 | Analog Devices Inc | Check for Price | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 0.600 INCH, HERMETIC SEALED, CERDIP-28, Analog to Digital Converter | AD7828UQ vs AD7828TQ/883 |
MX7828KN+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, PLASTIC, DIP-28 | AD7828UQ vs MX7828KN+ |
AD7828KN | Analog Devices Inc | Check for Price | IC 8-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28, Analog to Digital Converter | AD7828UQ vs AD7828KN |
AD7828UQ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VREF, and then the clock signal. This ensures that the internal reference voltage is stable before the conversion process begins.
-
The BUSY signal goes high during conversion and remains high until the conversion is complete. The host processor should wait for the BUSY signal to go low before initiating a new conversion or accessing the data.
-
The maximum clock frequency is 1.5 MHz, but it's recommended to use a clock frequency between 100 kHz to 500 kHz for optimal performance.
-
To ensure accurate conversions, it's essential to provide a stable reference voltage, use a low-noise power supply, and minimize digital noise on the board. Additionally, ensure that the analog input signal is within the specified range and that the conversion rate is not too high.
-
Yes, the AD7828UQ can be used in a multiplexed configuration. However, it's essential to ensure that the multiplexer is properly synchronized with the AD7828UQ's conversion process to avoid errors.