Datasheets
AD7824KNZ by:

High Speed, 4-Channel, 8-Bit CMOS ADC

Part Details for AD7824KNZ by Analog Devices Inc

Overview of AD7824KNZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD7824KNZ

Part # Distributor Description Stock Price Buy
DISTI # AD7824KNZ-ND
DigiKey IC ADC 8BIT FLASH 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 4
In Stock
  • 1 $52.7400
  • 15 $39.4060
  • 30 $37.2830
  • 105 $35.1249
$35.1249 / $52.7400 Buy Now
DISTI # 584-AD7824KNZ
Mouser Electronics Analog to Digital Converters - ADC CMOS CONVERTER IC RoHS: Compliant 26
  • 1 $47.4700
  • 10 $37.4200
  • 30 $35.6100
  • 60 $35.6000
  • 105 $35.1200
$35.1200 / $47.4700 Buy Now
DISTI # V36:1790_06212408
Arrow Electronics 4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 10 Weeks Date Code: 2207 Americas - 5
  • 15 $32.8100
$32.8100 Buy Now
Analog Devices Inc CMOS CONVERTER IC Package Multiple: 15 1696
  • 1 $52.7400
  • 1,000 $25.8200
$25.8200 / $52.7400 Buy Now
DISTI # 25630999
Verical 4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Americas - 1695
  • 15 $32.8100
$32.8100 Buy Now
DISTI # 65133320
Verical 4-Channel Single ADC Semiflash 100ksps 8-bit Parallel 24-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2207 Americas - 5
  • 5 $32.8100
$32.8100 Buy Now
Rochester Electronics AD7824 - High Speed, 4-Channel, 8-Bit CMOS ADC RoHS: Compliant Status: Active Min Qty: 1 4
  • 1 $39.0300
  • 25 $38.2500
  • 100 $36.6900
  • 500 $35.1300
  • 1,000 $33.1800
$33.1800 / $39.0300 Buy Now
DISTI # AD7824KNZ
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 15 0
  • 15 $40.9400
  • 25 $39.2600
  • 100 $38.2200
  • 500 $37.2200
  • 1,000 $36.7500
$36.7500 / $40.9400 Buy Now

Part Details for AD7824KNZ

AD7824KNZ CAD Models

AD7824KNZ Part Data Attributes

AD7824KNZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7824KNZ Analog Devices Inc High Speed, 4-Channel, 8-Bit CMOS ADC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24
Pin Count 24
Manufacturer Package Code N-24-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min
Conversion Time-Max 2.4 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDIP-T24
JESD-609 Code e3
Length 29.59 mm
Linearity Error-Max (EL) 0.3906%
Number of Analog In Channels 4
Number of Bits 8
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, COMPLEMENTARY OFFSET BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for AD7824KNZ

This table gives cross-reference parts and alternative options found for AD7824KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
AD7824KN Analog Devices Inc Check for Price High Speed, 4-Channel, 8-Bit CMOS ADC AD7824KNZ vs AD7824KN
AD7824TQ Analog Devices Inc Check for Price IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, 0.300 INCH, SKINNY, CERDIP-24, Analog to Digital Converter AD7824KNZ vs AD7824TQ
ML2264BIJ Fairchild Semiconductor Corporation Check for Price ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AD7824KNZ vs ML2264BIJ
AD7824UQ/883B Analog Devices Inc Check for Price IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, HERMETIC SEALED, CERDIP-24, Analog to Digital Converter AD7824KNZ vs AD7824UQ/883B
AD7824LNZ Analog Devices Inc Check for Price IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, MO-095AG, DIP-24, Analog to Digital Converter AD7824KNZ vs AD7824LNZ
MX7824LN-T Maxim Integrated Products Check for Price ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 AD7824KNZ vs MX7824LN-T
Part Number Manufacturer Composite Price Description Compare
MX7824LN Maxim Integrated Products Check for Price ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 AD7824KNZ vs MX7824LN
ADC08064BIJ National Semiconductor Corporation Check for Price IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP24, CERAMIC, DIP-24, Analog to Digital Converter AD7824KNZ vs ADC08064BIJ
AD7824BQ Analog Devices Inc Check for Price High Speed, 4-Channel, 8-Bit CMOS ADC AD7824KNZ vs AD7824BQ
ML2264BCP Fairchild Semiconductor Corporation Check for Price ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, PDIP24, PLASTIC, DIP-24 AD7824KNZ vs ML2264BCP
5962-8876401LB Analog Devices Inc Check for Price IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 1.280 X 0.310 INCH, CERDIP-28, Analog to Digital Converter AD7824KNZ vs 5962-8876401LB
ML2264CMJ Fairchild Semiconductor Corporation Check for Price ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AD7824KNZ vs ML2264CMJ
5962-8876401LC Analog Devices Inc Check for Price IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, 1.280 X 0.310 INCH, CERDIP-28, Analog to Digital Converter AD7824KNZ vs 5962-8876401LC
ML2264CIJ Fairchild Semiconductor Corporation Check for Price ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 AD7824KNZ vs ML2264CIJ
MX7824LN+ Maxim Integrated Products Check for Price ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 AD7824KNZ vs MX7824LN+
MX7824UQ Maxim Integrated Products Check for Price ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 AD7824KNZ vs MX7824UQ

AD7824KNZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7824KNZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7824KNZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7824KNZ would you like to use for your alert(s)?
  • Please alert me when AD7824KNZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7824KNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7824KNZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7824KNZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7824KNZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7824KNZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: