-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7823YRZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3510
|
Newark | Adc, 8Bit, 133Ksps, Soic-8, Resolution (Bits):8Bit, Sampling Rate:133Ksps, Input Channel Type:Pse... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8100 / $11.7700 | Buy Now |
DISTI #
AD7823YRZ-ND
|
DigiKey | IC ADC 8BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4 In Stock |
|
$6.1625 / $12.4800 | Buy Now |
DISTI #
584-AD7823YRZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT SERIAL SINGLE ADC I.C. RoHS: Compliant | 19 |
|
$6.3400 / $11.0600 | Buy Now |
DISTI #
V36:1790_06212393
|
Arrow Electronics | 1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2201 | Americas - 98 |
|
$5.9040 / $6.1460 | Buy Now |
|
Analog Devices Inc | 8-BIT SERIAL SINGLE ADC I.C. Package Multiple: 98 | 7743 |
|
$4.1700 / $12.4800 | Buy Now |
DISTI #
26108713
|
Verical | 1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 7742 |
|
$6.2013 | Buy Now |
DISTI #
88090346
|
Verical | 1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2201 | Americas - 98 |
|
$5.9040 / $6.1460 | Buy Now |
DISTI #
35145561
|
Verical | 1-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 1913 | Americas - 39 |
|
$13.3201 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Rochester Electronics | Successive Approximation, 8-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 97 |
|
$5.1800 / $6.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7823YRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7823YRZ
Analog Devices Inc
2.7 V to 5.5 V, 4.5 ms, 8-Bit ADC in 8-Lead microSOIC/DIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 4 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7823YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7823YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7823YR-REEL | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, SOIC-8, Analog to Digital Converter | AD7823YRZ vs AD7823YR-REEL |
The recommended power-up sequence is to apply VCC first, followed by AVCC, and then the digital inputs. This ensures that the internal voltage regulators are powered up correctly.
To minimize noise and ensure accurate conversions, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, use a low-ESR capacitor for the AVCC pin.
The maximum sampling rate of the AD7823YRZ is 200 kSPS. However, this rate can be affected by the clock frequency, conversion mode, and other factors, so be sure to check the datasheet for specific details.
Yes, the AD7823YRZ can be used in a multi-channel application. The device has a built-in track-and-hold amplifier and a 4-channel multiplexer, allowing it to convert multiple analog inputs sequentially.
The BUSY signal indicates when the AD7823YRZ is busy with a conversion. You can use this signal to synchronize your system's operation with the converter's conversion cycle. Typically, you would wait for the BUSY signal to go low before initiating a new conversion.