-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5932
|
Newark | Adc, 8Bit, 2Msps, Parallel, Dip-20 Rohs Compliant: Yes |Analog Devices AD7822BNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7000 / $15.8500 | Buy Now |
DISTI #
AD7822BNZ-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$12.3457 / $17.8800 | Buy Now |
DISTI #
584-AD7822BNZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Bit 2MSPS parallel output ADC. I.C. RoHS: Compliant | 44 |
|
$12.3400 / $17.8700 | Buy Now |
|
Analog Devices Inc | 8-Bit 2MSPS parallel output AD Min Qty: 1 Package Multiple: 18 | 4007 |
|
$7.1100 / $17.8800 | Buy Now |
DISTI #
26616599
|
Verical | 1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 54 Package Multiple: 54 | Americas - 3996 |
|
$12.0429 | Buy Now |
DISTI #
10564628
|
Verical | 1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$7.5160 / $9.1500 | Buy Now |
|
Rochester Electronics | AD7822 - 2 MSPS, 8-Bit, Single Channel Sampling ADC RoHS: Compliant Status: Active Min Qty: 1 | 4169 |
|
$10.4500 / $12.2900 | Buy Now |
DISTI #
AD7822BNZ
|
TME | IC: A/D converter, Ch: 1, 8bit, 2Msps, DIP20, IN: single-ended Min Qty: 1 | 0 |
|
$14.5000 / $18.4000 | RFQ |
DISTI #
AD7822BNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 54 | 0 |
|
$11.0300 / $11.7800 | Buy Now |
|
Chip1Cloud | IC ADC 8BIT 1CHAN 2MSPS 20DIP | 7100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7822BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7822BNZ
Analog Devices Inc
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.42 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7822BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7822BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7822BR-REEL7 | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, MS-013AC, SOIC-20, Analog to Digital Converter | Analog Devices Inc | AD7822BNZ vs AD7822BR-REEL7 |
AD7822BRUZ-REEL | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO20, LEAD FREE, MO-153AC, TSSOP-20, Analog to Digital Converter | Analog Devices Inc | AD7822BNZ vs AD7822BRUZ-REEL |
AD7822BRZ-REEL7 | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BNZ vs AD7822BRZ-REEL7 |
AD7822BRU-REEL | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BNZ vs AD7822BRU-REEL |
AD7822BRU | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BNZ vs AD7822BRU |
AD7822BRZ-REEL | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BNZ vs AD7822BRZ-REEL |
AD7822BRU-REEL7 | 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs | Analog Devices Inc | AD7822BNZ vs AD7822BRU-REEL7 |