Part Details for AD7821KN by Analog Devices Inc
Results Overview of AD7821KN by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7821KN Information
AD7821KN by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7821KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,20PIN | 80 |
|
$35.2000 / $44.0000 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,20PIN | 12 |
|
$23.7500 / $25.0000 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,20PIN | 8 |
|
$17.3180 / $19.4828 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,20PIN | 7 |
|
$12.9900 / $17.3200 | Buy Now |
|
Quest Components | IC,A/D CONVERTER,SINGLE,8-BIT,CMOS,DIP,20PIN | 4 |
|
$23.3400 | Buy Now |
|
ComSIT USA | LC2MOS HIGH SPEED, MICROPROCESSOR COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION ADC, Flash Method, 8... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for AD7821KN
AD7821KN CAD Models
AD7821KN Part Data Attributes
|
AD7821KN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7821KN
Analog Devices Inc
High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SKINNY, PLASTIC, MO-095-AE, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.2 mm | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7821KN
This table gives cross-reference parts and alternative options found for AD7821KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7821KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7821KNZ | Analog Devices Inc | Check for Price | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | AD7821KN vs AD7821KNZ |
MX7821TQ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | AD7821KN vs MX7821TQ |
MX7821TQ/883B | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CDIP20, 0.300 INCH, CERDIP-20 | AD7821KN vs MX7821TQ/883B |
AD7821BQ | Analog Devices Inc | Check for Price | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | AD7821KN vs AD7821BQ |
MX7821KEPP+ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | AD7821KN vs MX7821KEPP+ |
AD7821KN/+ | Analog Devices Inc | Check for Price | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, SKINNY, PLASTIC, DIP-20, Analog to Digital Converter | AD7821KN vs AD7821KN/+ |
MX7821BQ | Maxim Integrated Products | Check for Price | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | AD7821KN vs MX7821BQ |