Part Details for AD7821BQ by Analog Devices Inc
Overview of AD7821BQ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7821BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7821BQ-ND
|
DigiKey | IC ADC 8BIT PIPELINED 20CDFP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$47.2800 | Buy Now |
DISTI #
584-AD7821BQ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-BIT ADC CONVERTER IC RoHS: Not Compliant | 7 |
|
$47.2800 | Buy Now |
|
Analog Devices Inc | 8-BIT ADC CONVERTER IC Min Qty: 1 Package Multiple: 18 | 40 |
|
$35.9300 / $47.2800 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 8 Bit, 20 Pin, DIP | 7 |
|
$63.3015 / $70.3350 | Buy Now |
|
Rochester Electronics | AD7821 - High Speed,-Compatible, CMOS, 8-Bit Sampling ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 52 |
|
$46.8800 / $55.1500 | Buy Now |
DISTI #
AD7821BQ
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 18 | 0 |
|
$49.4600 / $55.1100 | Buy Now |
Part Details for AD7821BQ
AD7821BQ CAD Models
AD7821BQ Part Data Attributes:
|
AD7821BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7821BQ
Analog Devices Inc
High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SKINNY, HERMETIC SEALED, CERDIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.66 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.39% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7821BQ
This table gives cross-reference parts and alternative options found for AD7821BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7821BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7821KN | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821BQ vs AD7821KN |
5962-8951801RA | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821BQ vs 5962-8951801RA |
MX7821KN+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821BQ vs MX7821KN+ |
MX7821KEPP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | AD7821BQ vs MX7821KEPP |
AD7821TQ/883B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, SKINNY, HERMETIC SEALED, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | AD7821BQ vs AD7821TQ/883B |
MX7821TQ/883B | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | AD7821BQ vs MX7821TQ/883B |
AD7821TQ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821BQ vs AD7821TQ |
AD7821KNZ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | AD7821BQ vs AD7821KNZ |
MX7821BQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | AD7821BQ vs MX7821BQ |
MX7821TQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | AD7821BQ vs MX7821TQ |