-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7817BRZ-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$14.5094 / $20.2900 | Buy Now |
DISTI #
584-AD7817BRZ
|
Mouser Electronics | Analog to Digital Converters - ADC Temperature Sensor (On Chip) 4-Channel, 9 s, 10-Bit ADC RoHS: Compliant | 75 |
|
$14.0300 / $20.2800 | Buy Now |
|
Analog Devices Inc | 4 CH. ADC W/ON-CHIP TEMP SENSO Min Qty: 1 Package Multiple: 48 | 8 |
|
$7.6300 / $20.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$7.5700 / $35.2100 | Buy Now |
|
Rochester Electronics | AD7817 - Serial Switch/Digital Sensor RoHS: Compliant Status: Active Min Qty: 1 | 490 |
|
$12.9000 / $15.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7817BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7817BRZ
Analog Devices Inc
Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 9.9 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 16 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD7817BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7817BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7817BR | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BRZ vs AD7817BR |
AD7817SR-REEL | DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BRZ vs AD7817SR-REEL |
AD7817BR-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, MS-012-AC, SOIC-16 | Analog Devices Inc | AD7817BRZ vs AD7817BR-REEL7 |
AD7817SR | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRZ vs AD7817SR |
AD7817BRZ-REEL | Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC | Analog Devices Inc | AD7817BRZ vs AD7817BRZ-REEL |