-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7817BRUZ-ND
|
DigiKey | SENSOR DIGITAL -40C-85C 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
51 In Stock |
|
$14.5095 / $20.2900 | Buy Now |
DISTI #
584-AD7817BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC Temperature Sensor (On Chip) 4-Channel, 9 s, 10-Bit ADC RoHS: Compliant | 46 |
|
$14.8400 / $20.2900 | Buy Now |
|
Analog Devices Inc | 14 CH. ADC W/ON-CHIP TEMP SENS Min Qty: 1 Package Multiple: 96 | 299 |
|
$7.6300 / $20.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7817BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7817BRUZ
Analog Devices Inc
Temperature Sensor (On Chip) 4-Channel, 9 µs, 10-Bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4.4 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Operating Current-Max | 2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 5-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Termination Type | SOLDER |